



1827842-1 | |
|---|---|
DigiKey Part Number | A128257-ND |
Manufacturer | |
Manufacturer Product Number | 1827842-1 |
Description | CONN PLUG HSG 40POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1827842-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.76000 | $26.76 |
| 10 | $22.76200 | $227.62 |
| 25 | $21.33280 | $533.32 |
| 50 | $20.31300 | $1,015.65 |
| 100 | $19.34300 | $1,934.30 |
| 300 | $17.90003 | $5,370.01 |
| 500 | $17.26648 | $8,633.24 |
| 1,000 | $16.44280 | $16,442.80 |
| 2,500 | $15.41428 | $38,535.70 |



