
1871806-5 | |
|---|---|
DigiKey Part Number | 17-1871806-5-ND |
Manufacturer | |
Manufacturer Product Number | 1871806-5 |
Description | 0.50 SERIES 40POS CAP ASSEMBLY(S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position |
EDA/CAD Models | 1871806-5 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tray | Insulation Height 0.311" (7.90mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Operating Temperature -30°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 12VDC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $41.31608 | $44,621.37 |




