Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



177899-4 | |
|---|---|
DigiKey Part Number | 177899-4-ND |
Manufacturer | |
Manufacturer Product Number | 177899-4 |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177899-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-3 | TE Connectivity AMP Connectors | 431,621 | A30502-ND | $1.15000 | Parametric Equivalent |
| 176272-1 | TE Connectivity AMP Connectors | 21,079 | A106282-ND | $1.81000 | Parametric Equivalent |
| 176272-2 | TE Connectivity AMP Connectors | 0 | A116545-ND | $0.64272 | Parametric Equivalent |
| 176272-4 | TE Connectivity AMP Connectors | 19,513 | A116546-ND | $1.32000 | Parametric Equivalent |
| 177899-1 | TE Connectivity AMP Connectors | 4,446 | A112793-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $1.78929 | $6,441.44 |















