3 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm)
4-1123722-3
4-1123722-3

4-1123722-3

DigiKey Part Number
A108008-ND
Manufacturer
Manufacturer Product Number
4-1123722-3
Description
CONN PLUG HSG 3POS 3.96MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1123722-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,044
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.17600$11.76
25$1.10480$27.62
50$1.05080$52.54
100$1.00060$100.06
250$0.93792$234.48
500$0.89286$446.43
1,000$0.85019$850.19
2,500$0.79689$1,992.22
Manufacturers Standard Package