177899-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 431,888
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21,079
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.64272
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,513
Unit Price: $1.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,446
Unit Price: $4.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.78929
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 152,400
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74,762
Unit Price: $1.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.62761
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 81,380
Unit Price: $4.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,044
Unit Price: $1.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.73593
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.67666
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.48385
Datasheet
Image for 177899-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177899-2

DigiKey Part Number
17-177899-2-ND
Manufacturer
Manufacturer Product Number
177899-2
Description
POWER DBL LOCK PLUG 3P RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
177899-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,600$1.79638$6,466.97
Manufacturers Standard Package