Parametric Equivalent

176273-4 | |
|---|---|
DigiKey Part Number | 176273-4-ND |
Manufacturer | |
Manufacturer Product Number | 176273-4 |
Description | CONN PLUG HSG 4POS 3.96MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |







