176273-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,837
Unit Price: $1.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.11177
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,933
Unit Price: $5.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.12910
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,465
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,763
Unit Price: $3.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.36856
4 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176273-6

DigiKey Part Number
176273-6-ND
Manufacturer
Manufacturer Product Number
176273-6
Description
CONN PLUG HSG 4POS 3.96MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
32,000$1.86767$59,765.44