Parametric Equivalent

177900-2 | |
|---|---|
DigiKey Part Number | 17-177900-2-ND |
Manufacturer | |
Manufacturer Product Number | 177900-2 |
Description | POWER DBL LOCK CONN PLUG 4P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177900-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $1.12910 | $5,419.68 |






