1742539-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742539-3

DigiKey Part Number
1742539-3-ND
Manufacturer
Manufacturer Product Number
1742539-3
Description
CONN TERM CLUSTER 14-18AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Cluster Pin Receptacle Connector Crimp 8-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
1742539-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Cluster Pin Receptacle
Termination
Crimp
Wire Gauge
8-14 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.64000$5.64
10$4.79500$47.95
25$4.49280$112.32
50$4.27720$213.86
100$4.07310$407.31
250$3.81788$954.47
500$3.63536$1,817.68
1,500$3.36410$5,046.15
3,000$3.20353$9,610.59
Manufacturers Standard Package