
1-1742539-3 | |
---|---|
DigiKey Part Number | A124983TR-ND - Tape & Reel (TR) A124983CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1742539-3 |
Description | CONN TERM CLUSTER 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Cluster Pin Receptacle Connector Crimp 8-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1742539-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Cluster Pin Receptacle | |
Termination | Crimp | |
Wire Gauge | 8-14 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $3.92100 | $39.21 |
25 | $3.61080 | $90.27 |
50 | $3.39500 | $169.75 |
100 | $3.19240 | $319.24 |
250 | $2.94312 | $735.78 |
500 | $2.76750 | $1,383.75 |
1,000 | $2.60240 | $2,602.40 |
2,500 | $2.39940 | $5,998.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.05067 | $18,304.02 |
12,000 | $2.90517 | $34,862.04 |
18,000 | $2.82331 | $50,819.58 |