
1544555-1 | |
|---|---|
DigiKey Part Number | 1544555-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544555-1 |
Description | CONN TERM RCPT 10-13AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 10-13 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1544555-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 10-13 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.02184 | $12,131.04 |



