1544551-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544551-1

DigiKey Part Number
1544551-1-ND
Manufacturer
Manufacturer Product Number
1544551-1
Description
CONN RCPT HSG 0.25 4POS BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1544551-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
4
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Polybutylene Terephthalate, Glass Filled
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$31.98000$31.98
10$27.16800$271.68
25$25.46120$636.53
50$24.24380$1,212.19
100$23.08610$2,308.61
300$21.36413$6,409.24
600$20.34485$12,206.91
1,200$19.37453$23,249.44
2,700$18.29819$49,405.11
Manufacturers Standard Package