
1410421-1 | |
---|---|
DigiKey Part Number | A99169-ND |
Manufacturer | |
Manufacturer Product Number | 1410421-1 |
Description | CONN PLUG VITA41 176POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 176 Connector Plug, Male Blades Through Hole, Right Angle Black VITA 41, Full, Stand Alone |
Datasheet | Datasheet |
EDA/CAD Models | 1410421-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 41, Full, Stand Alone | |
Number of Positions | 176 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 11 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 128 Single Signal, 48 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $883.68158 | $318,125.37 |