
1410420-1 | |
---|---|
DigiKey Part Number | A99165-ND |
Manufacturer | |
Manufacturer Product Number | 1410420-1 |
Description | CONN RCPT VITA41 176POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 176 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41, Full, Stand Alone |
Datasheet | Datasheet |
EDA/CAD Models | 1410420-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 41, Full, Stand Alone | |
Number of Positions | 176 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 11 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 128 Single Signal, 48 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $395.79000 | $395.79 |
15 | $326.89067 | $4,903.36 |
30 | $311.29600 | $9,338.88 |
60 | $296.44900 | $17,786.94 |
105 | $284.98610 | $29,923.54 |
255 | $284.68965 | $72,595.86 |