
TPCP8103-H(TE85LFM | |
---|---|
DigiKey Part Number | TPCP8103-H(TE85LFMTR-ND - Tape & Reel (TR) TPCP8103-H(TE85LFMCT-ND - Cut Tape (CT) TPCP8103-H(TE85LFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCP8103-H(TE85LFM |
Description | MOSFET P-CH 40V 4.8A PS-8 |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.8A (Ta) 840mW (Ta) Surface Mount PS-8 (2.9x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PS-8 (2.9x2.4) | |
Package / Case | ||
Base Product Number |