
TPC8134,LQ(S | |
---|---|
DigiKey Part Number | 264-TPC8134,LQ(STR-ND - Tape & Reel (TR) 264-TPC8134,LQ(SCT-ND - Cut Tape (CT) 264-TPC8134,LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8134,LQ(S |
Description | MOSFET P-CH 40V 5A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta) 1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8134,LQ(S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.68400 | $66.84 |
100 | $4.41150 | $441.15 |
500 | $3.43654 | $1,718.27 |
1,000 | $3.12264 | $3,122.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.69934 | $6,748.35 |
5,000 | $2.49560 | $12,478.00 |
7,500 | $2.39181 | $17,938.58 |
12,500 | $2.35641 | $29,455.12 |