
TPCP8107,LF | |
---|---|
DigiKey Part Number | 264-TPCP8107LFTR-ND - Tape & Reel (TR) 264-TPCP8107LFCT-ND - Cut Tape (CT) 264-TPCP8107LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCP8107,LF |
Description | MOSFET P-CH 40V 8A PS-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Ta) 1W (Ta) Surface Mount PS-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 44.6 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PS-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $5.55700 | $55.57 |
100 | $3.72420 | $372.42 |
500 | $2.88218 | $1,441.09 |
1,000 | $2.61086 | $2,610.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.19814 | $6,594.42 |
6,000 | $2.02979 | $12,178.74 |
9,000 | $1.94401 | $17,496.09 |