1-292192-3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 751
Unit Price: $92.47000
Datasheet
1-292192-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-292192-3

DigiKey Part Number
A116818-ND
Manufacturer
Manufacturer Product Number
1-292192-3
Description
CONN RCPT MINI-DRAWER 10P PNL MT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Connector Receptacle Panel Mount Black Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
1-292192-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle
Connector Style
Mini-Drawer
Number of Positions
10
Number of Positions Loaded
7
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Panel Mount
Termination
Crimp
Contact Layout, Typical
7 Signal, 2 Power, 1 Ground
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-30°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$35.85016$8,962.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.