292185-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292185-8

DigiKey Part Number
A118440-ND
Manufacturer
Manufacturer Product Number
292185-8
Description
CONN RCPT MINI-DRAWER 12P PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Connector Receptacle Panel Mount Black Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
292185-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle
Connector Style
Mini-Drawer
Number of Positions
12
Number of Positions Loaded
8
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Panel Mount
Termination
-
Contact Layout, Typical
8 Signal, 4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-30°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$92.47000$92.47
10$78.59400$785.94
25$73.66800$1,841.70
50$70.15040$3,507.52
100$66.80280$6,680.28
250$62.62256$15,655.64
500$59.63648$29,818.24
1,000$58.03976$58,039.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.