1-2103172-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2103172-1

DigiKey Part Number
A126092-ND
Manufacturer
Manufacturer Product Number
1-2103172-1
Description
CONN PLUG ASSEMBLY 350A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Rectangular Plug Connector
Datasheet
 Datasheet
EDA/CAD Models
1-2103172-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Lever Lock
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
Fuse
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$877.84000$877.84
18$715.94444$12,887.00
27$695.77593$18,785.95
54$680.19019$36,730.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

132In Stock
Ships from WEC