
1-1587987-1 | |
---|---|
DigiKey Part Number | A127777-ND |
Manufacturer | |
Manufacturer Product Number | 1-1587987-1 |
Description | CONN RCPT ASSEMBLY 350A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-1587987-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Fuse | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $331.97000 | $331.97 |
10 | $282.18700 | $2,821.87 |
100 | $239.89590 | $23,989.59 |