Image for SFR-3/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR-3/4-0-SP

DigiKey Part Number
A132337-05-ND
Manufacturer
Manufacturer Product Number
SFR-3/4-0-SP
Description
HEAT SHRINK TUBING 1=5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.428" (10.87mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 180°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 3/4" BLACK FEET
In-Stock: 170
Unit Price: $539.36000
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=50FT
In-Stock: 0
Unit Price: