
SFR-3/4-0-SP | |
|---|---|
DigiKey Part Number | A132337-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFR-3/4-0-SP |
Description | HEATSHRINK 3/4" BLACK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.428" (10.87mm) | |
Recovered Wall Thickness | 0.057" (1.45mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $539.36000 | $539.36 |
| 5 | $444.08400 | $2,220.42 |
| 10 | $408.43100 | $4,084.31 |
| 20 | $375.65400 | $7,513.08 |
| 50 | $367.13080 | $18,356.54 |





