cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-1-1/2-0-SP

DigiKey Part Number
A132130-50-ND
Manufacturer
Manufacturer Product Number
RW-200-1-1/2-0-SP
Description
HEATSHRINK FLUOR 1-1/2" BLK 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25,849.54000$25,849.54
Manufacturers Standard Package
Alternate Length
HEATSHRINK FLUOR 1-1/2" BLK FEET
In-Stock: 75
Unit Price: $939.91000
HEATSHRINK FLUOR 1-1/2" BLK 1'
In-Stock: 0
Unit Price: $735.05000
HEATSHRINK FLUOR 1-1/2" BLK 5'
In-Stock: 0
Unit Price: $3,177.90000
HEATSHRINK FLUOR 1-1/2" BLK 25'
In-Stock: 0
Unit Price: $13,752.85000