
RW-200-1-1/2-0-SP | |
---|---|
DigiKey Part Number | A132130-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1-1/2-0-SP |
Description | HEATSHRINK FLUOR 1-1/2" BLK FEET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $939.91000 | $939.91 |
2 | $864.45500 | $1,728.91 |
3 | $823.12667 | $2,469.38 |
5 | $773.90400 | $3,869.52 |
7 | $743.10714 | $5,201.75 |
10 | $711.78700 | $7,117.87 |
25 | $675.31200 | $16,882.80 |



