Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSCD-12XLS | |
|---|---|
DigiKey Part Number | JMSCD-12XLS-ND |
Manufacturer | |
Manufacturer Product Number | JMSCD-12XLS |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.64 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/16 |
Coil Current 14.1 mA | Coil Resistance 850 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCD-12XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCD-12XL-ND | $714.30719 | Parametric Equivalent |
| JMSCD-12XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCD-12XM-ND | $660.19547 | Parametric Equivalent |
| JMSCD-12XMS | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1085-ND | $701.59980 | Parametric Equivalent |
| JMSCD-12XPS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCD-12XPS-ND | $796.60241 | Parametric Equivalent |
| JMSPD-12XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMSPD-12XL-ND | $714.30719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $752.23167 | $22,566.95 |




