55A1821-22-996-9CS2275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1821-22-9/96-9CS2275

DigiKey Part Number
A132394-25-ND
Manufacturer
Manufacturer Product Number
55A1821-22-9/96-9CS2275
Description
CABLE 2COND 22AWG WHITE SHLD 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$561.29000$561.29
2$533.11000$1,066.22
4$508.01000$2,032.04
10$476.64500$4,766.45
20$451.56200$9,031.24
40$429.60975$17,184.39
100$407.65920$40,765.92
Manufacturers Standard Package
Alternate Length
CABLE 2CON 22AWG WHT SHLD FEET
In-Stock: 6113
Unit Price: $23.94000
CABLE 2COND 22AWG WHITE SHLD 1'
In-Stock: 0
Unit Price: $29.33000
CABLE 2COND 22AWG WHITE SHLD 5'
In-Stock: 0
Unit Price: $125.23000
CABLE 2COND 22AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: $1,058.21000
CABLE 2CON 22AWG WHT SHLD 100'
In-Stock: 0
Unit Price: $2,007.78000