
55A1821-22-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | A132394-05-ND |
Manufacturer | |
Manufacturer Product Number | 55A1821-22-9/96-9CS2275 |
Description | CABLE 2COND 22AWG WHITE SHLD 5' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 5.00' (1.52m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.23000 | $125.23 |
| 2 | $119.55500 | $239.11 |
| 5 | $112.04600 | $560.23 |
| 10 | $106.41800 | $1,064.18 |
| 20 | $101.41000 | $2,028.20 |
| 50 | $95.14920 | $4,757.46 |
| 100 | $90.14250 | $9,014.25 |
| 200 | $85.76020 | $17,152.04 |
| 500 | $81.37828 | $40,689.14 |






