
55A1131-22-MST3-9CS2275 | |
---|---|
DigiKey Part Number | A132393-01-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-22-MST3-9CS2275 |
Description | CABLE 3COND 22AWG WHITE SHLD 1' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
5 | $26.91600 | $134.58 |
10 | $25.70000 | $257.00 |
25 | $24.08440 | $602.11 |
50 | $22.87420 | $1,143.71 |
100 | $21.79770 | $2,179.77 |
250 | $20.45196 | $5,112.99 |
500 | $19.37550 | $9,687.75 |
1,000 | $18.43361 | $18,433.61 |




