
55A1131-22-MST3-9CS2275 | |
---|---|
DigiKey Part Number | A132393-05-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-22-MST3-9CS2275 |
Description | CABLE 3COND 22AWG WHITE SHLD 5' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Braid | |
Length | 5.00' (1.52m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.00000 | $129.00 |
2 | $123.23500 | $246.47 |
5 | $115.47800 | $577.39 |
10 | $109.66700 | $1,096.67 |
20 | $104.50950 | $2,090.19 |
50 | $98.05800 | $4,902.90 |
100 | $92.89730 | $9,289.73 |
200 | $88.38120 | $17,676.24 |
500 | $83.86532 | $41,932.66 |




