Image for 530747-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530747-1

DigiKey Part Number
530747-1-ND
Manufacturer
Manufacturer Product Number
530747-1
Description
CONN RCPT 128POS 0.05 GOLD PCB
Customer Reference
Detailed Description
128 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Part Status
Discontinued at DigiKey
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Connector Type
Insulation Color
Gray
Contact Type
Female Socket
Insulation Height
0.215" (5.45mm)
Style
Board to Board
Contact Length - Post
0.190" (4.83mm)
Number of Positions
Features
Mating Guide, Sealed
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Base Product Number
Row Spacing - Mating
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
54$2,249.71000$121,484.34
Manufacturers Standard Package