
44AM1141-20-MST4-9CS2275 | |
---|---|
DigiKey Part Number | A132108-50-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-20-MST4-9CS2275 |
Description | CABLE 4COND 20AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,273.28000 | $1,273.28 |
2 | $1,213.34000 | $2,426.68 |
5 | $1,138.43800 | $5,692.19 |
10 | $1,078.51500 | $10,785.15 |
20 | $1,026.08750 | $20,521.75 |
50 | $973.65880 | $48,682.94 |




