44AM1141-20-MST4-9CS2275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1141-20-MST4-9CS2275

DigiKey Part Number
A132108-05-ND
Manufacturer
Manufacturer Product Number
44AM1141-20-MST4-9CS2275
Description
CABLE 4COND 20AWG WHITE SHLD 5'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 20 AWG Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Shield Type
Braid
Length
5.00' (1.52m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$150.51000$150.51
2$143.73500$287.47
5$134.69400$673.47
10$127.92700$1,279.27
20$121.90450$2,438.09
50$114.37920$5,718.96
100$108.35890$10,835.89
200$103.09155$20,618.31
500$97.82438$48,912.19
Manufacturers Standard Package
Alternate Length
CABLE 4CON 20AWG WHITE FEET
In-Stock: 0
Unit Price: $39.04774
CABLE 4COND 20AWG WHITE SHLD 1'
In-Stock: 17
Unit Price: $35.06000
CABLE 4COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price: $674.53000
CABLE 4COND 20AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: $1,273.28000
CABLE 4CON 20AWG WHT SHLD 100'
In-Stock: 0
Unit Price: $2,435.88000