
44AM1141-20-MST4-9CS2275 | |
---|---|
DigiKey Part Number | A132108-01-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-20-MST4-9CS2275 |
Description | CABLE 4COND 20AWG WHITE SHLD 1' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.06000 | $35.06 |
5 | $31.26800 | $156.34 |
10 | $29.86300 | $298.63 |
25 | $27.98640 | $699.66 |
50 | $26.58060 | $1,329.03 |
100 | $25.33010 | $2,533.01 |
250 | $23.76624 | $5,941.56 |
500 | $22.51538 | $11,257.69 |
1,000 | $21.42086 | $21,420.86 |




