
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 13.3µH | |
Tolerance | - | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Current Rating (Amps) | 1.87A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.89" L x 1.27" W x 0.04" H (48.2mm x 32.2mm x 1.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.38000 | $39.38 |
| 16 | $31.08250 | $497.32 |
| 32 | $29.30719 | $937.83 |
| 64 | $27.63328 | $1,768.53 |
| 112 | $26.35286 | $2,951.52 |
| 256 | $24.57168 | $6,290.35 |
| 512 | $23.17355 | $11,864.86 |
| 1,008 | $21.88640 | $22,061.49 |
| 2,512 | $21.47867 | $53,954.42 |












