1 Coil, 2 Layer 12.3µH Wireless Charging Coil Receiver 410mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR303050-15F5-G

DigiKey Part Number
445-16092-ND
Manufacturer
Manufacturer Product Number
WR303050-15F5-G
Description
RX 1 COIL 2 LYR 12.3UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 12.3µH Wireless Charging Coil Receiver 410mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 2 Layer
Series
Inductance
12.3µH
Packaging
Tray
DC Resistance (DCR)
410mOhm
Part Status
Active
Size / Dimension
1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.72000$26.72
24$20.37542$489.01
48$19.21083$922.12
72$18.56111$1,336.40
120$17.77417$2,132.90
264$16.62580$4,389.21
504$15.74075$7,933.34
1,008$14.84544$14,964.20
2,520$13.95825$35,174.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.