1 Coil, 1 Layer 13µH Wireless Charging Coil Receiver 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR483245-15F5-G

DigiKey Part Number
445-16091-ND
Manufacturer
Manufacturer Product Number
WR483245-15F5-G
Description
RX 1 COIL 1 LYR 13UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 13µH Wireless Charging Coil Receiver 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
13µH
Tolerance
-
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$38.97000$38.97
16$30.81500$493.04
32$29.05281$929.69
64$27.39422$1,753.23
112$26.12527$2,926.03
256$24.36004$6,236.17
512$22.97379$11,762.58
1,008$21.69758$21,871.16
2,512$21.27313$53,438.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.