7 µH Shielded Drum Core, Wirewound Inductor 5 A 21.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12565T-7R0N5R0-PF

DigiKey Part Number
445-174407-2-ND - Tape & Reel (TR)
445-174407-1-ND - Cut Tape (CT)
445-174407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12565T-7R0N5R0-PF
Description
FIXED IND 7UH 5A 21.2 MOHM SMD
Customer Reference
Detailed Description
7 µH Shielded Drum Core, Wirewound Inductor 5 A 21.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12565T-7R0N5R0-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
21.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±30%
Height - Seated (Max)
0.270" (6.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12555T-6R8N-DTDK248445-15159-1-ND$14.22000MFR Recommended
SPM10054T-6R8M-HZRTDK694445-SPM10054T-6R8M-HZRCT-ND$17.10000MFR Recommended
BPCF001313657R0T00Pulse Electronics0553-BPCF001313657R0T00TR-ND$4.52412Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.85000$10.85