
SPM10054T-6R8M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-6R8M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-6R8M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-6R8M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-6R8M-HZR |
Description | FIXED IND 6.8UH 8.8A 17.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 8.8 A 17.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-6R8M-HZR Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $14.03400 | $140.34 |
| 25 | $12.98000 | $324.50 |
| 50 | $12.23860 | $611.93 |
| 100 | $11.53970 | $1,153.97 |
| 250 | $10.67676 | $2,669.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.78014 | $4,890.07 |
| 1,000 | $9.22304 | $9,223.04 |
| 1,500 | $8.91243 | $13,368.65 |
| 2,500 | $8.53635 | $21,340.88 |
| 3,500 | $8.29761 | $29,041.64 |
| 5,000 | $8.22150 | $41,107.50 |

