


SLF10145T-220M1R9-H | |
|---|---|
DigiKey Part Number | 445-3830-2-ND - Tape & Reel (TR) 445-3830-1-ND - Cut Tape (CT) 445-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-220M1R9-H |
Description | FIXED IND 22UH 1.9A 59.1 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 59.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-220M1R9-H Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59.1mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-220M-D | TDK | 3,013 | 445-9601-1-ND | $10.28000 | MFR Recommended |
| SPM7054VC-220M-D | TDK | 1,992 | 445-SPM7054VC-220M-DCT-ND | $11.35000 | MFR Recommended |
| CLF10060NIT-220M-D | TDK | 23 | 445-174718-1-ND | $9.87000 | Similar |
| 7447713220 | Würth Elektronik | 1,946 | 732-2980-1-ND | $18.42000 | Similar |
| 7447714220 | Würth Elektronik | 3,920 | 732-2992-1-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.47300 | $74.73 |
| 25 | $6.90920 | $172.73 |
| 50 | $6.51480 | $325.74 |
| 100 | $6.14230 | $614.23 |
| 250 | $5.68236 | $1,420.59 |

