



7447713220 | |
|---|---|
DigiKey Part Number | 732-2980-2-ND - Tape & Reel (TR) 732-2980-1-ND - Cut Tape (CT) 732-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713220 |
Description | FIXED IND 22UH 1.7A 133 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 133mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713220 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 133mOhm Max |
Series | Frequency - Self Resonant 17.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $17.18300 | $171.83 |
| 50 | $15.77700 | $788.85 |
| 100 | $13.84500 | $1,384.50 |
| 500 | $12.71044 | $6,355.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.04147 | $11,041.47 |
| 2,000 | $9.55343 | $19,106.86 |




