
SPM7054VC-220M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-220M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-220M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-220M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-220M-D |
Description | FIXED IND 22UH 4A 65.2 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 65.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-220M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65.2mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7054 |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 6.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.35600 | $93.56 |
| 25 | $8.65560 | $216.39 |
| 50 | $8.16240 | $408.12 |
| 100 | $7.69530 | $769.53 |
| 250 | $7.11948 | $1,779.87 |
| 500 | $6.71302 | $3,356.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.14944 | $6,149.44 |
| 2,000 | $5.79933 | $11,598.66 |
| 3,000 | $5.60408 | $16,812.24 |
| 5,000 | $5.36767 | $26,838.35 |
| 7,000 | $5.24121 | $36,688.47 |

