
MMZ1608Q471BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Q471BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Q471BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Q471BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Q471BTA00 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Q471BTA00 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-471Y | Bourns Inc. | 10,974 | MH1608-471YCT-ND | $0.82000 | Similar |
| MU1608-471Y | Bourns Inc. | 599 | 118-MU1608-471YCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.46040 | $11.51 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.37000 | $37.00 |
| 250 | $0.31868 | $79.67 |
| 500 | $0.28348 | $141.74 |
| 1,000 | $0.25108 | $251.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18755 | $750.20 |
| 8,000 | $0.16230 | $1,298.40 |
| 12,000 | $0.14902 | $1,788.24 |


