
MU1608-471Y | |
|---|---|
DigiKey Part Number | 118-MU1608-471YTR-ND - Tape & Reel (TR) 118-MU1608-471YCT-ND - Cut Tape (CT) 118-MU1608-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1608-471Y |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 350mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1608-471Y Models |
Category | Current Rating (Max) 350mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792643 | Würth Elektronik | 10,290 | 732-2266-1-ND | $1.23000 | Parametric Equivalent |
| EBMS160808B471 | Max Echo | 4,000 | 5262-EBMS160808B471CT-ND | $0.82000 | Parametric Equivalent |
| FB160808T-471Y-S | Cal-Chip Electronics, Inc. | 126 | 4713-FB160808T-471Y-SCT-ND | $0.82000 | Parametric Equivalent |
| FB160808T-471Y-S-1 | Cal-Chip Electronics, Inc. | 4,000 | 4713-FB160808T-471Y-S-1CT-ND | $0.82000 | Parametric Equivalent |
| FCM 1608KF-471T03 | TAI-TECH Advanced Electronics Co., Ltd. | 4,995 | 4816-FCM1608KF-471T03CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.37480 | $9.37 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.30090 | $30.09 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.23152 | $115.76 |
| 1,000 | $0.20537 | $205.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15870 | $634.80 |
| 8,000 | $0.13777 | $1,102.16 |
| 12,000 | $0.12621 | $1,514.52 |
| 20,000 | $0.11716 | $2,343.20 |

