
FB160808T-471Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-471Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-471Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-471Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-471Y-S-1 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.19240 | $48.10 |
| 500 | $0.17166 | $85.83 |
| 1,000 | $0.15267 | $152.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11870 | $474.80 |
| 8,000 | $0.10351 | $828.08 |
| 12,000 | $0.09512 | $1,141.44 |
| 20,000 | $0.08502 | $1,700.40 |
| 28,000 | $0.08222 | $2,302.16 |

