
MH1608-471Y | |
|---|---|
DigiKey Part Number | MH1608-471YTR-ND - Tape & Reel (TR) MH1608-471YCT-ND - Cut Tape (CT) MH1608-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-471Y |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-471Y Models |
Category | Current Rating (Max) 1A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18PG471SH1D | Murata Electronics | 60,588 | 490-7819-1-ND | $0.82000 | Direct |
| FBMH1608HM471-TV | Taiyo Yuden | 7,819 | 587-3825-1-ND | $2.06000 | Similar |
| 742792645 | Würth Elektronik | 93,808 | 732-4667-1-ND | $1.48000 | Parametric Equivalent |
| BBPY00160808471Y00 | Pulse Electronics | 158,109 | 553-BBPY00160808471Y00CT-ND | $0.82000 | Parametric Equivalent |
| FBH160808T-471Y-S | Cal-Chip Electronics, Inc. | 3,950 | 4713-FBH160808T-471Y-SCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.42340 | $42.34 |
| 250 | $0.36472 | $91.18 |
| 500 | $0.32410 | $162.05 |
| 1,000 | $0.28668 | $286.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21970 | $878.80 |
| 8,000 | $0.18967 | $1,517.36 |
| 12,000 | $0.17471 | $2,096.52 |


