
BBPY00160808471Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808471Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808471Y00CT-ND - Cut Tape (CT) 553-BBPY00160808471Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808471Y00 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.33200 | $8.30 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.26720 | $26.72 |
| 250 | $0.23052 | $57.63 |
| 500 | $0.20554 | $102.77 |
| 1,000 | $0.18252 | $182.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14139 | $565.56 |
| 8,000 | $0.12297 | $983.76 |
| 12,000 | $0.11280 | $1,353.60 |
| 20,000 | $0.10174 | $2,034.80 |

