
FBMH1608HM471-TV | |
|---|---|
DigiKey Part Number | 587-3825-2-ND - Tape & Reel (TR) 587-3825-1-ND - Cut Tape (CT) 587-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM471-TV |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM471-TV Models |
Category | Current Rating (Max) 1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.24640 | $31.16 |
| 50 | $1.11480 | $55.74 |
| 100 | $0.99480 | $99.48 |
| 250 | $0.85012 | $212.53 |
| 500 | $0.75046 | $375.23 |
| 1,000 | $0.65788 | $657.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49171 | $1,966.84 |
| 8,000 | $0.47788 | $3,823.04 |

