RF EMI Shielding Sheet IPM01 Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.0002" (0.006mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPM01-003RQ300X200

DigiKey Part Number
445-IPM01-003RQ300X200-ND
Manufacturer
Manufacturer Product Number
IPM01-003RQ300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet IPM01 Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.0002" (0.006mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Sheet
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.0002" (0.006mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Double Sided
Material
-
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Sheet
QuantityUnit PriceExt Price
1$316.45000$316.45
10$257.64500$2,576.45
25$242.95040$6,073.76
100$226.80100$22,680.10
250$219.10264$54,775.66