RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.001" (0.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.001" (0.03mm)
TDK IFL Series Flexield Magnetic Sheets | Digi-Key Daily

IFL16-030NB300X200

DigiKey Part Number
445-174502-ND
Manufacturer
Manufacturer Product Number
IFL16-030NB300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.001" (0.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.001" (0.03mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.08000$92.08
20$68.17700$1,363.54
40$64.96425$2,598.57
100$61.57250$6,157.25
260$58.85331$15,301.86
500$57.37110$28,685.55
1,000$56.07088$56,070.88
Manufacturers Standard Package